BXQC4L354
HoneywellMICRO SWITCH™ Hazardous Location Switches: BX Series, Red Epoxy-Coated Aluminum Housing, Top Roller Plunger, Momentary, Double Pole Double Throw (DPDT) Snap Action Double Break, AC15 A600 / DC13 R300, NEMA 1, 3, 4, 4X, 6, 13, and IP67 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 3/4 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; ATEX & IEC Ex: II 2 GD; Ex d IIC T6 Gb; Ex tb IIIC T85 °C Db; Ta -40 ²C to 70 °C, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, NEPSI EX, INMETRO, EAC, External and Internal Ground Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BXQC4L354
RoHS:
Yes
HTS:
85365090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
76.2 x 73.18 x 156.47 mm
Maximum Current Rating:
0.8@120VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
MICRO SWITCH™ Hazardous Location Switches: BX Series, Red Epoxy-Coated Aluminum Housing, Top Roller Plunger, Momentary, Double Pole Double Throw (DPDT) Snap Action Double Break, AC15 A600 / DC13 R300, NEMA 1, 3, 4, 4X, 6, 13, and IP67 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 3/4 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; ATEX & IEC Ex: II 2 GD; Ex d IIC T6 Gb; Ex tb IIIC T85 °C Db; Ta -40 ²C to 70 °C, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, NEPSI EX, INMETRO, EAC, External and Internal Ground Screw
Search Keywords:
BXQC4L354
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$894.17
$894.170
3
$880.75
$2,642.250
5
$556.18
$2,780.900
10
+
$542.46
$5,424.600
Product Guides