help desk software
DATA SHEET

BXV4L

Honeywell

Switch Limit N.O./N.C. 4PST Adjustable Top Plunger Conduit 17.8N Linear Screw Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BXV4L
RoHS:
No
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Explosion Proof
Actuator Style:
Adjustable Top Plunger
Pole Throw Configuration:
4PST
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
76.2 x 72.9 x 168.77 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. 4PST Adjustable Top Plunger Conduit 17.8N Linear Screw Mount
Search Keywords:
BXV4L
IN STOCK: 0
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$967.60
$967.600
3
$953.09
$2,859.270
5
$601.25
$3,006.250
10 +
$585.21
$5,852.100
Tools/3D Models