BZ-2R24-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2R24-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.28mm x 17.45mm x 29.21 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2R24A2
IN STOCK:
647
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$29.777
$29.777
5
$27.070
$135.350
10
$26.660
$266.600
25
$26.260
$656.500
50
$25.870
$1,293.500
100
$15.920
$1,592.000
150
$12.600
$1,890.000
200
+
$12.350
$2,470.000
CUSTOMERS
ALSO BOUGHT
BZ-2RQ124-D6
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
OAB908AN-22-1/2
AC BLOWER 183X190X70 BALL, DUAL SPEED 100/75cfm
99-1430-822-04
M12-A Female angled connector, Contacts: 4, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
9GT0624P4G001
DC Fans Axial Fan, 60x60x25mm, 24VDC, 44.5CFM, Wide Temp Range, Ribless, Ball, Tach/PWM