help desk software
DATA SHEET

BZ-2RD244T1

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Nickel-Plated 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Switch will Withstand Temperature of 204 °C [400 °F] for 100 Hours, 6-32 UNC Thread Screw Termination Inserts, Binding Head Combination Screws and Integral Washers Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RD244T1
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Low Overtravel Plunger
Contact Rating @ Voltage:
5@480VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 30.73 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL BZ-2RD244T1 is a MICRO SWITCH™ Premium Large Basic Switch known for its reliable performance. This Single Pole Double Throw (SPDT) switch has a high current rating of 5 A at 125/250 Vac, making it suitable for a wide range of applications. The switch features a nickel-plated 7,11 mm [0.280 in] diameter hardened steel overtravel plunger, ensuring durability and extended lifespan. Withstanding temperatures of up to 204 °C [400 °F] for 100 hours, this switch is designed for high-temperature environments. The 6-32 UNC thread screw termination inserts and binding head combination screws with integral washers make installation easy and secure. Additionally, the mounting holes are versatile, accepting either pins or screws for mounting. This switch is UL, CE, and CSA certified, ensuring compliance with industry standards for safety and performance.
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RD244T1
IN STOCK: 305
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.57
$117.570
10
$115.80
$1,158.000
25
$114.07
$2,851.750
50
$112.36
$5,618.000
100
$59.30
$5,930.000
150
$40.78
$6,117.000
200 +
$39.97
$7,994.000
Tools/3D Models