help desk software
DATA SHEET

BZ-2RD331

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Removable Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RD331
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Low Overtravel Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 27.94 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued

Snap Action Switches, also known as micro switches are a kind of momentary contact switch. These are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. The BZ series standard basic switches are used for simple or precision on/off application needs. They are generally used in irrigation systems, semi-trailer trucks, timing devices, office equipment, tests instruments, medical and dental equipment's, HVAC equipment, manually operated devices, and valves.

BZ-2RD331 Snap Action Switch from Honeywell comes with elongated mounting hole for easier, more accurate mounting and choice of actuation, termination and operating characteristics. This switch snap action has a long mechanical life.

Product Highlights:
  • Low operating force and differential travel
  • Elongated mounting hole for easier, more accurate mounting
  • Ampere rating: 15 A
  • Maximum AC Voltage Rating: 600 V
  • Maximum DC Voltage Rating: 250 V
  • Maximum pre-travel: 0.38 mm
  • Minimum over-travel: 1.52 mm
  • Choice of actuation, termination and operating characteristics
  • Agency approvals and standards from UL, CSA, ENEC
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RD331
  This product is discontinued, but still in stock
IN STOCK: 38
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$20.35
$40.700
10
$19.33
$193.300
25
$18.36
$459.000
50
$17.44
$872.000
100
$16.57
$1,657.000
250
$15.74
$3,935.000
500 +
$8.19
$4,095.000
Tools/3D Models