BZ-2RD42-P4
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RD42-P4
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Low Overtravel Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
50.55 x 17.45 x 28.19 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
BZ2RD42P4
This product is discontinued, but still in stock
IN STOCK:
253
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$18.43
$18.430
10
$16.65
$166.500
25
$15.88
$397.000
50
$15.41
$770.500
100
$14.75
$1,475.000
250
$14.33
$3,582.500
500
+
$13.22
$6,610.000
CUSTOMERS
ALSO BOUGHT
H3BAN110VAC
Timer Instrument Relay Output
G6A-274P-ST-US-DC12
Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT
W58-XC4C12A-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
W58-XC4C12A-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
W58-XC4C12A-20
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC