help desk software
DATA SHEET

BZ-2RDS-A2-S

Honeywell

MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Overtravel Plunger Actuator, 3,61 N - 5,28 N [13 - 19 oz] Operating Force, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RDS-A2-S
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Low Overtravel Plunger
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.064 mm
Operating Force:
5.28 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 39.12 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are often used in semi-trailer trucks, irrigation systems, office equipment, timing devices, medical and dental equipment, test instruments, manually operated devices, valves, and HVAC systems, among others.

BZ-2RDS-A2-S Snap Action Switch from Honeywell is a standard "Large Basic" micro switch. The current rating of this Honeywell Switch ranges from 15 A to 25 A. It delivers precision operation with low operating force and sensitive differential travel. With an elongated mounting hole, this Miniature Snap Action Switch enables more accurate and easier mounting.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RDSA2S
IN STOCK: 325
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.17
$43.170
5
$38.52
$192.600
10
$37.37
$373.700
25
$36.29
$907.250
50
$34.30
$1,715.000
200
$32.95
$6,590.000
400 +
$30.41
$12,164.000
Tools/3D Models