help desk software
DATA SHEET

BZ-2RL2-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 46 mm [1.812 in] Flexible Leaf Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RL2-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Flexible Roller Leaf Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.39 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

The Honeywell BZ-2RL2-A2 Snap Action Switch is used for simple or precision on/off application needs. A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are very often used in test instruments, medical/dental equipment. This Snap Action Micro Switch is also used in communications equipment, HVAC equipment, manually operated devices and valves.

The BZ-2RL2-A2 Honeywell Snap Action Switch comes with low operating force and differential travel, elongated mounting hole for easier, more accurate mounting and choice of actuation, termination and operating characteristics.

Product Highlights:
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • The Honeywell Switch's current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RL2A2
IN STOCK: 77
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.12
$30.120
5
$28.18
$140.900
25
$26.07
$651.750
50
$24.96
$1,248.000
200
$23.29
$4,658.000
400
$21.21
$8,484.000
600 +
$20.89
$12,534.000
Tools/3D Models