help desk software
DATA SHEET

BZ-2RL-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 49,5 mm [1.950 in] Flexible Leaf Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RL-A2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Leaf Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.39 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced

Snap Action Switches also known as micro switches are a kind of momentary contact switch. The BZ series standard basic switches are used for simple or precision on/off application needs. These highly sensitive switches are often used in used in irrigation systems, semi-trailer trucks, timing devices, office equipment, tests instruments, medical and dental equipment's, HVAC equipment, manually operated devices, and valves.

BZ-2RL-A2 Snap Action Switch from Honeywell comes with elongated mounting hole for easier, more accurate mounting. This Honeywell snap action switch has a long mechanical life up to 20,000,000 cycles at 95% survival and boasts of choice of actuation, termination and operating characteristics.

Product Highlights:
  • Low operating force and differential travel
  • Elongated mounting hole for easier, more accurate mounting
  • Long electrical life up to 100,000 cycles
  • Minimum over-travel: 1.52 mm
  • Choice of actuation, termination and operating characteristics
  • Agency approvals and standards from UL, ENEC, CSA
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RLA2
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
BZ-2RL-A2-BG
BZ-2RL-A2-BG
VIEW PRODUCT
Tools/3D Models