BZ-2RQ1016-W119
HoneywellMICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, High Overtravel Plunger Actuator, Silver Contacts, Braided Fiberglass w/Acrylic Coating Wire Harness Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ1016-W119
RoHS:
Yes
HTS:
85444210
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/High Overtravel Plunger
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Wire Lead
Dimension:
69.85 x 17.45 x 59.66 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, High Overtravel Plunger Actuator, Silver Contacts, Braided Fiberglass w/Acrylic Coating Wire Harness Termination
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RQ1016W119
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$118.84
$118.840
10
$93.88
$938.800
25
$91.01
$2,275.250
50
$90.10
$4,505.000
100
$89.20
$8,920.000
150
$88.31
$13,246.500
200
+
$87.43
$17,486.000
CUSTOMERS
ALSO BOUGHT
7012OF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 24VDC
051525-0035
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
96.052.4153.1
Conn Circular M 5 POS Screw ST Cable Mount 5 Terminal 1 Port
T3P22FC1LT
Connector Accessory
233
Remote Display Multimeter