BZ-2RQ172-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ172-A2
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/High Overtravel Plunger
Contact Rating @ Voltage:
1@125VAC@UL A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.28mm x 17.45mm x 47.35 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL BZ-2RQ172-A2 part is a MICRO SWITCHâ„¢ Premium Large Basic Switch designed for reliable and high-performance applications. With its Single Pole Double Throw (SPDT) configuration and gold alloy contacts, it can handle a current of 1 A at 125 Vac and is ENEC certified for 1 A at 250 Vac. This switch features an 11.9 mm [0.470 in] threaded bushing with an additional overtravel plunger of 8.3 mm [0.326 in] diameter made from hardened steel, ensuring durability and longevity. The binding head combination screw termination with cup washers provides a secure connection, and the mounting holes can accept either pins or screws for ease of installation.The BZ-2RQ172-A2 is compliant with UL, CE, CSA, and ENEC standards, making it a reliable choice for various industrial applications. Please note that the bushing hardware is furnished unassembled.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RQ172A2
IN STOCK:
222
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$102.01
$102.010
10
$100.48
$1,004.800
25
$98.97
$2,474.250
50
$97.49
$4,874.500
100
$51.45
$5,145.000
150
$35.38
$5,307.000
200
+
$34.68
$6,936.000