help desk software
DATA SHEET

BZ-2RQ18

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Roller Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ18
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
SPDT
Operating Force:
2.5 N to 3.61 N
Life Cycle:
Discontinued

The BZ-2RQ18 Limit Switch from Honeywell comes with an elongated mounting hole for easier and accurate mounting. Limit Switches are generally used for controlling machinery in industrial applications. These Honeywell switches act as a safety interlock and can be used to establish or disrupt electrical connections.

This Honeywell snap switch comes with a choice of actuation, termination and operating characteristics and has a long mechanical life up to 20, 000, 000 cycles. The BZ series limit switches are used in a variety of applications like irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical/dental equipment, HVAC equipment, manually operated devices, and valves.

Product Highlights:
  • Elongated mounting hole for easier, more accurate mounting
  • Low operating force and differential travel
  • Long mechanical life up to 20, 000, 000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RQ18
  This product is discontinued, but still in stock
IN STOCK: 142
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.154
$40.154
5
$35.390
$176.950
10
$34.859
$348.590
25
$31.636
$790.900
50
$29.829
$1,491.450
100
$29.381
$2,938.100
250 +
$27.840
$6,960.000
Tools/3D Models