BZ-2RQ181
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Sintered Roller Plunger Actuator Rotated 90° to Major Axis, Solder Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ181
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 56.06 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
The HONEYWELL BZ-2RQ181 is a high-quality MICRO SWITCH™ Premium Large Basic Switch. It features a Single Pole Double Throw (SPDT) configuration and can handle a current of 15 A at 125/250 Vac, and 16 A at 250 Vac (ENEC). The switch has a durable sintered roller plunger actuator that is rotated 90° to the major axis, providing reliable operation. It is designed with a 11.9 mm (0.470 in) threaded bushing for easy installation. The switch has solder termination for secure electrical connections and can be mounted using either pins or screws due to its versatile mounting hole design. The bushing hardware is provided unassembled. The BZ-2RQ181 is UL, CE, CSA, and ENEC certified, ensuring its compliance with safety standards.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RQ181
This product is discontinued, but still in stock
IN STOCK:
9
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$67.17
$67.170
5
$54.76
$273.800
10
$47.98
$479.800
25
$44.75
$1,118.750
50
$39.36
$1,968.000
100
$37.40
$3,740.000
250
+
$36.08
$9,020.000
Product Guides