help desk software
DATA SHEET

BZ-2RQ181-A2

Honeywell

MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 - 13 oz] Operating Force, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ181-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/High Overtravel Plunger
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches are switch devices that are used to open or close an electrical circuit at a rapid speed. They are generally used in irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, manually operated devices, and valves.

BZ-2RQ181-A2 Snap Action Switch from Honeywell is a standard basic micro switch. This Plunger Micro Switch provides differential travel and various operating force to suit the actuator type. Featuring an elongated mounting hole, it enables more accurate and easier mounting. The current rating of this Honeywell Snap Action Switch ranges from 15 A to 25 A.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RQ181A2
IN STOCK: 485
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$123.03
$123.030
10
$121.18
$1,211.800
25
$119.37
$2,984.250
50
$117.58
$5,879.000
100
$62.05
$6,205.000
150
$42.68
$6,402.000
200 +
$41.82
$8,364.000
Tools/3D Models