BZ-2RQ1872-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold-Plated Contacts, 11,9 mm [0.470 in] Threaded Bushing with Roller Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ1872-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/N/A/Roller Plunger
Contact Rating @ Voltage:
1@125VAC@UL A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.3mm x 17.45mm x 58.85mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL BZ-2RQ1872-A2 is a premium large basic switch from the MICRO SWITCH„¢ BZ Series. It is a single pole double throw (SPDT) switch with gold-plated contacts, providing reliable electrical connections. It has a voltage rating of 1 A at 125 Vac and 1 A at 250 Vac (ENEC). The BZ-2RQ1872-A2 features an 11.9 mm threaded bushing with a roller plunger for smooth actuation. It has a binding head combination screw termination with cup washers for easy installation. The mounting holes on this switch can accept either pins or screws. This switch is UL, CE, CSA, and ENEC certified, ensuring its compliance with safety standards. The bushing hardware is furnished unassembled, allowing for flexibility in installation. Overall, the HONEYWELL BZ-2RQ1872-A2 is a high-quality switch suitable for various applications requiring reliable electrical control.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RQ1872A2
IN STOCK:
141
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$125.44
$125.440
10
$123.56
$1,235.600
25
$121.71
$3,042.750
50
$119.88
$5,994.000
100
$63.27
$6,327.000
150
$43.51
$6,526.500
200
+
$42.64
$8,528.000