BZ-2RQ18-P4
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Roller Plunger, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ18-P4
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Roller Plunger
Contact Rating @ Voltage:
16@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
50.55 x 17.45 x 67.23 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Roller Plunger, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC
Search Keywords:
BZ2RQ18P4
This product is discontinued, but still in stock
IN STOCK:
26
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$35.91
$35.910
5
$32.45
$162.250
10
$31.96
$319.600
25
$30.02
$750.500
50
$28.73
$1,436.500
100
$28.30
$2,830.000
250
+
$27.16
$6,790.000
CUSTOMERS
ALSO BOUGHT
SC-E2/G-24VDC
Electromechanical Relay 24VDC 60A (54x121.5x90)mm DIN Rail Contactor Relay
RM1A60D25
SSR RM 600V 25A DC IP
311SM6-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
13FR015E
Res Wirewound 0.015 Ohm 1% 3W ±50ppm/°C Silicone AXL
KUP93-14A13-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x54.76)mm Socket General Purpos...