BZ-2RQ18T
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Roller Plunger, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ18T
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Roller Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 58.85 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Roller Plunger, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RQ18T
IN STOCK:
185
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$128.04
$128.040
10
$126.12
$1,261.200
25
$124.23
$3,105.750
50
$122.36
$6,118.000
100
$64.58
$6,458.000
150
$44.41
$6,661.500
200
+
$43.53
$8,706.000
CUSTOMERS
ALSO BOUGHT
4-102973-0
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
H320R
IEC320 FEMALE RCPT, 20/16A 250V
XW1E-LV411Q4M-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
300XBXC1-24D
Electromechanical Relay 24VDC 300Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
AML21FBA2AC
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick C...