BZ-2RQ1T04
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, No Agency Approvals, Military Part Number M8805/1-020 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ1T04
Alias/AKA:
M8805/1-020
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/High Overtravel Plunger
Contact Rating @ Voltage:
15@115VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.3mm x 17.45mm x 47.35mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, No Agency Approvals, Military Part Number M8805/1-020
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RQ1T04
IN STOCK:
294
Ships today, if you order in
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$38.97
$38.970
5
$34.77
$173.850
10
$34.25
$342.500
25
$32.75
$818.750
50
$30.96
$1,548.000
100
$30.49
$3,049.000
250
+
$29.74
$7,435.000
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
AZ943-1CH-24DEF
Power Relay 24VDC 10A SPDT(19.25x15.49x15.95)mm THT