BZ-2RQ233-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Cover Sealed to Case, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ233-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/High Overtravel Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 51.16 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Cover Sealed to Case, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RQ233A2
IN STOCK:
139
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$99.25
$99.250
10
$97.76
$977.600
25
$96.29
$2,407.250
50
$94.85
$4,742.500
100
$50.06
$5,006.000
150
$34.43
$5,164.500
200
+
$33.74
$6,748.000
CUSTOMERS
ALSO BOUGHT
BK/AGC-10
Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder
8860K4
Toggle Switch - SP3T - On-On-On - 18A 115VAC/28VDC - Round Lever - Screw Termination - Pan...
558-0701-007F
558 LED PMI 0.155-0.158" Red, Non-Tintd, Non-Diff, 1.8 VDC, 14" Wire Leads, 26 AWG, Ext Re...
HD36-24-18SN
PLG, 18P, AL, N, 8/12/16, S