help desk software
DATA SHEET

BZ-2RQ68

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 12,7 mm [0.50 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ68
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/High Overtravel Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 47.63 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches are a kind of momentary contact switch. These are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other and are therefore mostly used in irrigation systems, semi-trailer trucks, timing devices, office equipment, tests instruments, medical and dental equipment's, HVAC equipment, manually operated devices, and valves.

BZ-2RQ68 SPDT Snap Switch from Honeywell comes with an elongated mounting hole for easier, more accurate mounting. This Honeywell snap action switch also comes with choice of actuation, termination and operating characteristics.

Product Highlights:
  • Low operating force and differential travel
  • Elongated mounting hole for easier, more accurate mounting
  • Maximum AC Voltage Rating: 600 V
  • Maximum DC Voltage Rating: 250 V
  • Choice of actuation, termination and operating characteristics
  • Agency approvals and standards from UL, CE, CSA
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RQ68
IN STOCK: 337
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.91
$106.910
10
$105.30
$1,053.000
25
$103.72
$2,593.000
50
$102.17
$5,108.500
100
$53.92
$5,392.000
150
$37.08
$5,562.000
200 +
$36.34
$7,268.000
Tools/3D Models