help desk software
DATA SHEET

BZ-2RQ69

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 12,7 mm [0.50 in] Threaded Bushing with Special Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Roller and Bushing Hardware Furnished in 1PA4 Packet, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RQ69
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BOX
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
High Overtravel Plunger
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 52.78 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch, also called micro switch, is uniquely designed to react to very small movements change positions very swiftly. These momentary contact switches are widely used in timing devices, office equipment's, semi-trailer trucks, test instruments, irrigation systems and valves.

BZ-2RQ69 Honeywell Snap Action Switch comes with choice of actuation, termination and operating characteristics. The switch has a long mechanical life and comes with an elongated mounting hole to assist an easy and accurate mounting.

Product Highlights:
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Accepted world-wide standard "Large Basic" switch
  • Current rating ranges from 15 A to 25 A
  • Elongated mounting hole for easier, more accurate mounting
  • Ampere Rating - 15 A
  • SPDT
  • Overtravel Plunger Actuator
  • Screw Termination
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RQ69
IN STOCK: 180
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
44 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.56
$143.560
10
$141.41
$1,414.100
25
$139.29
$3,482.250
50
$137.20
$6,860.000
100
$72.41
$7,241.000
150
$49.80
$7,470.000
200 +
$48.80
$9,760.000
Tools/3D Models