help desk software
DATA SHEET

BZ-2RS

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 5 mm [0.20 in] Diameter Hardened Steel Additional Overtravel Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RS
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Overtravel Plunger
Contact Rating @ Voltage:
16@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 34.92 mm
Body Orientation:
Straight
IP Rating:
N/A

BZ-2RS Snap Action Switch from Honeywell comes with an elongated mounting hole for easier and accurate mounting. It also comes with solder termination, medium overtravel plunger actuator and silver contacts. This snap action micro switch has a long mechanical life up to 20,000,000 cycles at 95% survival.

A snap action switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. Honeywell Snap Action Switch BZ-2RS is often used in various applications such as irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, and valves.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Elongated mounting hole for easier and accurate mounting
  • Medium overtravel plunger actuator
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RS
IN STOCK: 284
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.48
$39.480
5
$33.73
$168.650
25
$31.92
$798.000
50
$28.77
$1,438.500
100
$28.34
$2,834.000
250
$27.91
$6,977.500
500 +
$27.50
$13,750.000
Tools/3D Models