BZ-2RS5551-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 5 mm [0.20 in] Diameter Hardened Steel Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding at Top and Cement at Bottom, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RS5551-A2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Overtravel Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.06 mm
Operating Force:
4.17 N
Termination Style:
Screw
Dimension:
49.28mm x 17.45mm x 39.12 mm
Body Orientation:
Straight
IP Rating:
IP64
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 5 mm [0.20 in] Diameter Hardened Steel Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding at Top and Cement at Bottom, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
BZ2RS5551A2
This product is discontinued, but still in stock
IN STOCK:
164
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$21.386
$21.386
10
$18.784
$187.840
25
$17.274
$431.850
50
$16.734
$836.700
100
$15.747
$1,574.700
250
$15.078
$3,769.500
500
+
$13.541
$6,770.500
CUSTOMERS
ALSO BOUGHT
3852A-282-103AL
Rotary Potentiometer - 10K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder...
3852A-282-502AL
Rotary Potentiometer - 5K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder ...
C33
Fluke Soft Carrying Case
T5-1000-USA
T5 Voltage Continuity And Current Testers
LSYUB1A13
Switch Limit N.O./N.C. SPDT Side Rotary Conduit Rotary Screw Mount