help desk software
DATA SHEET

BZ-2RW80196-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 48,3 mm [1.90 in] Simulated Roller Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW80196-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.97 N
Termination Style:
Screw
Dimension:
59.54mm x 17.45mm x 44.86 mm
Body Orientation:
Straight
IP Rating:
N/A

BZ-2RW80196-A2 Snap Action Switch from Honeywell comes with a low operating force and has a current rating of 15 A. Elongated mounting hole of this switch provides easier and accurate mounting. It also comes with screw termination, simulated roller lever actuator and silver contacts. This lever switch has a long mechanical life up to 20,000,000 cycles at 95% survival.

Snap Action Switches are devices that are used to open or close an electrical circuit at a rapid speed. They are also known as micro switches. Honeywell Snap Action Switch BZ-2RW80196-A2 is widely used in various applications such as irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, and valves.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Elongated mounting hole for easier and accurate mounting
  • Simulated roller lever actuator
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
  • Operating temperature range: -55 °C to 85 °C
Search Keywords:
BZ2RW80196A2
IN STOCK: 360
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.24
$28.240
5
$26.53
$132.650
25
$24.68
$617.000
50
$23.70
$1,185.000
200
$22.23
$4,446.000
400
$20.28
$8,112.000
600 +
$19.97
$11,982.000
Tools/3D Models