BZ-2RW80282-A2
HoneywellMICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW80282-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
5@480VAC A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.39 N
Termination Style:
Screw
Dimension:
49.38 x 17.45 x 32.94 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Solder Termination
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RW80282A2
IN STOCK:
357
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$30.42
$30.420
10
$29.96
$299.600
25
$29.51
$737.750
50
$29.07
$1,453.500
100
$17.89
$1,789.000
150
$14.16
$2,124.000
200
+
$13.88
$2,776.000
Product Guides