BZ-2RW80288-A2
HoneywellMICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW80288-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.51 mm
Operating Force:
0.83 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 41.86 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Screw Termination
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RW80288A2
IN STOCK:
538
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.48
$20.480
10
$18.41
$184.100
25
$17.90
$447.500
50
$17.41
$870.500
200
$16.53
$3,306.000
400
$14.87
$5,948.000
600
+
$14.65
$8,790.000
CUSTOMERS
ALSO BOUGHT
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AFB0312HA-A
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
PFB0924EHE
Fan Tubeaxial - 24VDC - 92 x 92mm - Ball Bearing - 103.7 CFM (2.90m³/min) - 2 Wire Leads
LSYAB3K
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...