BZ-2RW805551-A2
HoneywellMICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuator, 0,7 N [2.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination .. see full description
A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are widely used in irrigation systems, semi-trailer trucks, timing devices and office equipment. This Snap Switch is also used in test instruments, medical and dental equipment, HVAC equipment, manually operated devices and valves.
BZ-2RW805551-A2 Snap Action Switch from Honeywell comes with low operating force and differential travel to deliver reliable functionality. Featuring a long mechanical life of up to 20,000,000 cycles, this standard basic switch is ideal for a variety of industrial and mechanical applications. The elongated mounting hole in this snap action switch enables easier and more accurate mounting.
Product Highlights:
- This Snap Switch has an elongated mounting hole for easier, more accurate mounting
- Accepted world-wide standard "Large Basic" switch
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
- This Honeywell Snap Action Switch has low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves