BZ-2RW8072-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 63,5 mm [2.50 in] Straight Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW8072-A2
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
1@125VAC@UL A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.7 N
Termination Style:
Screw
Dimension:
74.78mm x 17.45mm x 36.53 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL BZ-2RW8072-A2 is a premium large basic switch from the MICRO SWITCH„¢ BZ Series. It features a single pole double throw (SPDT) configuration and has a rating of 1 A 125 Vac and ENEC 1 A 250 Vac. This switch is equipped with gold alloy contacts to ensure reliable and long-lasting performance. It comes with a 63.5 mm (2.50 in) straight lever actuator for easy operation. The binding head combination screw termination with cup washers provides secure and stable connections. The switch is designed with mounting holes that can accept pins or screws for versatile installation options. Additionally, this switch is UL, CE, CSA, and ENEC certified, ensuring its compliance with rigorous industry standards for safety and performance.
Search Keywords:
BZ2RW8072A2
IN STOCK:
485
Ships today, if you order in
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$31.03
$31.030
5
$29.03
$145.150
25
$26.87
$671.750
50
$25.71
$1,285.500
200
$24.00
$4,800.000
400
$21.86
$8,744.000
600
+
$21.53
$12,918.000