BZ-2RW82212-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Roller Lever Actuator with 6,35 mm [0.25 in] Wide Roller, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW82212-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 41.3 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part BZ-2RW82212-A2 is a premium large basic switch from the MICRO SWITCH„¢ BZ Series. This single pole double throw (SPDT) switch has a current rating of 15 A at 125/250 Vac and 16 A at 250 Vac (ENEC). It features a 26.7 mm (1.050 in) roller lever actuator with a 6.35 mm (0.25 in) wide roller, providing reliable and precise operation. The switch is equipped with a binding head combination screw termination with cup washers, ensuring secure and efficient connections. Its mounting holes are designed to accept both pins and screws for flexibility in installation. The BZ-2RW82212-A2 switch is UL, CE, CSA, and ENEC certified, guaranteeing conformity to international safety and quality standards. It is an excellent choice for applications that require a durable, high-performance switch, such as industrial automation, HVAC systems, and appliances.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RW82212A2
IN STOCK:
161
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$70.41
$70.410
10
$69.35
$693.500
25
$68.31
$1,707.750
50
$67.29
$3,364.500
100
$35.62
$3,562.000
150
$25.07
$3,760.500
200
+
$24.57
$4,914.000
CUSTOMERS
ALSO BOUGHT
41770
SPLC AMVAR 7000-13000 BR
1LS91
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
8-329966-1
SOLIS R 22-16COMM 22-18MIL 1/2
BZ-2RW82272-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 ...