help desk software
DATA SHEET

BZ-2RW82212T

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Roller Lever Actuator with 6,35 mm [0.25 in] Wide Roller, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW82212T
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 41.3 mm
Body Orientation:
Straight
IP Rating:
N/A

BZ-2RW82212T Snap Action Switch from Honeywell comes with a low operating force and has a current rating of 15 A. Elongated mounting hole of this switch provides easier and accurate mounting. It also comes with screw termination, roller lever actuator and has a long mechanical life up to 20,000,000 cycles. This roller micro switch is ideal for simple or precision on/off application needs with an operating temperature range of -55 °C to 85 °C.

Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. Honeywell Snap Action Switch BZ-2RW82212T is widely used in various applications such as irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, and valves.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Elongated mounting hole for easier and accurate mounting
  • Roller lever actuator
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
  • Operating temperature range: -55 °C to 85 °C
Search Keywords:
BZ2RW82212T
IN STOCK: 132
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.34
$28.340
5
$26.52
$132.600
25
$24.54
$613.500
50
$23.49
$1,174.500
200
$21.92
$4,384.000
400
$19.96
$7,984.000
600 +
$19.66
$11,796.000
Tools/3D Models