BZ-2RW822244-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Switch will Withstand Temperature of 204 °C [400 °F] for 100 Hours, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW822244-A2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Steel/Roller Lever
Contact Rating @ Voltage:
5@480VAC A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 41.3 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Switch will Withstand Temperature of 204 °C [400 °F] for 100 Hours, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Search Keywords:
BZ2RW822244A2
This product is discontinued, but still in stock
IN STOCK:
94
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$28.10
$28.100
10
$20.35
$203.500
25
$19.70
$492.500
50
$19.51
$975.500
100
$19.31
$1,931.000
250
$19.12
$4,780.000
500
+
$18.93
$9,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-2RW80147-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
556-3507-304F
556 LED PMI 1" Domed Red, 125 VDC
L-5270
Stripmaster 950 Wire Stripper
6PA20
Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18