BZ-2RW8225551-D6
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW8225551-D6
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 52.6 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RW8225551D6
IN STOCK:
426
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$33.82
$33.820
10
$33.32
$333.200
25
$32.82
$820.500
50
$32.32
$1,616.000
100
$19.89
$1,989.000
150
$15.75
$2,362.500
200
+
$15.43
$3,086.000
Product Guides