help desk software
DATA SHEET

BZ-2RW82255-A2-S

Honeywell

MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Roller Lever Actuator, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW82255-A2-S
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which is generally used as a sensor in automotive, industrial and mechanical instruments. Designed for speed switching in an electrical circuit, these micro snap action switches are used in various applications like irrigation systems, medical and dental equipment, HVAC equipment, manually operated devices, and valves and more.

BZ-2RW82255-A2-S Snap Action Switch from Honeywell comes with a choice of actuation, termination and operating characteristics. This BZ-2RW82255-A2-S standard basic switch has long mechanical life up to 20,000,000 cycles at 95% survival. Snap Action Switch BZ-2RW82255-A2-S features Single Pole Double Throw circuitry and screw termination. This micro switch comes with an elongated mounting hole for easy and accurate mounting.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Search Keywords:
BZ2RW82255A2S
IN STOCK: 353
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$102.50
$102.500
10
$100.96
$1,009.600
25
$99.45
$2,486.250
50
$97.96
$4,898.000
100
$51.70
$5,170.000
150
$35.55
$5,332.500
200 +
$34.84
$6,968.000
Tools/3D Models