BZ-2RW8225-A2-S
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW8225-A2-S
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 41.3 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RW8225A2S
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$31.33
$31.330
5
$29.76
$148.800
25
$28.28
$707.000
50
$26.86
$1,343.000
100
$25.52
$2,552.000
250
$24.24
$6,060.000
500
+
$12.60
$6,300.000
CUSTOMERS
ALSO BOUGHT
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
61365-1
250 FASTON TAB TPBR
FX-311
Photoelectric Sensor Light ON/Dark ON NPN
SH-32R
Photoelectric Sensor Diffuse-Reflective 0.1m