help desk software
DATA SHEET

BZ-2RW82291-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Roller Lever Actuator with 6,35 mm [0.25 in] Wide Roller, 6-32 UNC Thread Screw Termination Inserts, Binding Head Combination Screws and Cup Washers Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW82291-A2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 41.3 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Roller Lever Actuator with 6,35 mm [0.25 in] Wide Roller, 6-32 UNC Thread Screw Termination Inserts, Binding Head Combination Screws and Cup Washers Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
BZ2RW82291A2
  This product is discontinued, but still in stock
IN STOCK: 41
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.30
$21.300
10
$19.36
$193.600
25
$18.52
$463.000
50
$18.01
$900.500
100
$17.28
$1,728.000
250
$16.83
$4,207.500
500 +
$15.14
$7,570.000
Tools/3D Models