help desk software

BZ-2RW824-A2

Honeywell

MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Screw Termination .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW824-A2
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.7 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are often used in test instruments, medical/dental equipment. This Snap Action Limit Switch is also used in HVAC equipment, manually operated devices and valves.

BZ-2RW824-A2 Snap Action Switch from Honeywell is an SPDT standard basic switch. It comes with low operating force and differential travel, elongated mounting hole for easier, more accurate mounting and choice of actuation, termination and operating characteristics.

Product Highlights:
  • Elongated mounting hole for easier, more accurate mounting
  • Low operating force and differential travel
  • The Honeywell Snap Action Switch's current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Accepted world-wide standard "Large Basic" switch
  • The Honeywell Switch has a long mechanical life up to 20,000,000 cycles at 95% survival
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RW824A2
IN STOCK: 534
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.62
$31.620
10
$20.12
$201.200
25
$19.80
$495.000
50
$18.87
$943.500
100
$18.32
$1,832.000
250
$17.67
$4,417.500
500 +
$17.40
$8,700.000