help desk software
DATA SHEET

BZ-2RW825551-A2

Honeywell

MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 0,97 N [3.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW825551-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/N/A/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.97 N
Termination Style:
Screw
Dimension:
64.24mm x 17.45mm x 48.67 mm
Body Orientation:
Straight
IP Rating:
IP64

A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. This SPDT snap switch is used in semi-trailer trucks, office equipment's, test instruments, valves, timing devices, office equipment's and dental equipment's, manually operated devices, etc.

BZ-2RW825551-A2 Snap Action Switch from Honeywell comes with low operating force and differential travel to deliver reliable functionality. Featuring a choice of actuation, termination and operating characteristics, this Honeywell switch is ideal for a variety of industrial and mechanical applications. The elongated mounting hole in this switch enables easier and more accurate mounting. This standard basic switch has a long mechanical life of up to 20,000,000 cycles at a 95% survival rate.

Product Highlights:
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Low operating force and differential travel
  • Choice of actuation, termination and operating characteristics
  • Accepted world-wide standard "Large Basic" switch
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RW825551A2
IN STOCK: 473
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.91
$31.910
5
$29.85
$149.250
25
$27.63
$690.750
50
$26.44
$1,322.000
200
$24.68
$4,936.000
400
$22.49
$8,996.000
600 +
$21.91
$13,146.000
Tools/3D Models