help desk software
DATA SHEET

BZ-2RW8255-A2-S

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW8255-A2-S
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/N/A/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.97 N
Termination Style:
Screw
Dimension:
64.24 x 17.45 x 42.06 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part BZ-2RW8255-A2-S is a MICRO SWITCHâ„¢ Premium Large Basic Switch from the BZ Series, designed for durability and reliability in various applications. It features a Single Pole Double Throw (SPDT) configuration, with a current rating of 15 A at 125/250 Vac and 16 A at 250 Vac (ENEC). The switch is equipped with a 48.3 mm (1.90 in) sintered roller lever actuator, ensuring smooth and accurate switching. It also comes with an elastomer plunger seal, providing protection against dust and moisture. The BZ-2RW8255-A2-S switch features a dust and splash resistant cover to case seal, further enhancing its durability in harsh environments. It is easy to install with its binding head combination screw termination and cup washers. The mounting holes of the switch can accept either pins or screws, allowing for flexible installation options. This switch is UL, CE, CSA, and ENEC certified, assuring its compliance with international safety standards. Overall, the HONEYWELL part BZ-2RW8255-A2-S is an excellent choice for applications that require a robust and reliable switch with high-performance capabilities.
Search Keywords:
BZ2RW8255A2S
IN STOCK: 0
On Order:
300   can ship 4/2/25 
MOQ for out of Stock Qty:
50
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.20
$77.200
10
$76.04
$760.400
25
$74.90
$1,872.500
50
$73.78
$3,689.000
100
$39.06
$3,906.000
150
$27.49
$4,123.500
200 +
$26.94
$5,388.000
Older Equivalent
BZ-2RW8255-S
BZ-2RW8255-S
VIEW PRODUCT
Tools/3D Models