help desk software
DATA SHEET

BZ-2RW825-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26 mm [1.026 in] One-Way Roller Lever Actuator with 4,8 mm Diameter and 4,8 mm Wide [0.19 in x 0.19 in] Roller, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW825-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/N/A/N/A/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.38 mm
Operating Force:
2.22 N
Termination Style:
Screw
Dimension:
49.28mm x 17.45mm x 40.89 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are widely used in irrigation systems, semi-trailer trucks, timing devices and office equipment. This Snap Switch is also used in test instruments, medical and dental equipment, HVAC equipment, manually operated devices and valves.

BZ-2RW825-A2 Snap Action Switch from Honeywell comes with low operating force and differential travel to deliver reliable functionality. Featuring a long mechanical life of up to 20,000,000 cycles, this standard basic switch is ideal for a variety of industrial and mechanical applications. The elongated mounting hole in this snap action switch enables easier and more accurate mounting.

Product Highlights:
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Accepted world-wide standard "Large Basic" switch
  • This Honeywell Switch has a long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Low operating force and differential travel
Search Keywords:
BZ2RW825A2
IN STOCK: 386
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.94
$39.940
5
$35.46
$177.300
10
$32.44
$324.400
25
$31.96
$799.000
50
$31.48
$1,574.000
100
$31.01
$3,101.000
250 +
$30.54
$7,635.000
Tools/3D Models