help desk software

BZ-2RW826-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26 mm [1.026 in] One-Way Sintered Roller Lever Actuator with 9,4 mm Diameter and 3,8 mm Wide [0.37 in x 0.15 in] Roller, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW826-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

BZ-2RW826-A2 Snap Action Switch from Honeywell comes with an elongated mounting hole for easier and accurate mounting. It also comes with screw termination, roller lever actuator, silver contacts and has a low operating force. This roller micro switch offers a wide choice of actuation, termination and operating characteristics with a current rating of 15 A at a voltage of 250 Vac.

A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. Honeywell Switch BZ-2RW826-A2 has a long mechanical life up to 20,000,000 cycles at 95% survival and is often used in various applications such as irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, and valves.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Elongated mounting hole for easier and accurate mounting
  • Roller lever actuator
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
  • Operating temperature range: -55 °C to 85 °C
Search Keywords:
BZ2RW826A2
IN STOCK: 214
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.78
$27.780
5
$27.23
$136.150
10
$26.95
$269.500
25
$26.68
$667.000
50
$26.42
$1,321.000
100
$26.15
$2,615.000
250 +
$25.89
$6,472.500