BZ-2RW8405-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, No External Return Spring, Lower Operating Force, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW8405-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.28 N
Termination Style:
Screw
Dimension:
74.78 x 17.45 x 40.34 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part BZ-2RW8405-A2 is a premium large basic switch from the MICRO SWITCH„¢ BZ Series. It features a single pole double throw (SPDT) configuration with a maximum rating of 15 A at 125/250 Vac and 16 A at 250 Vac (ENEC). This switch is equipped with a 63.5 mm (2.50 in) straight lever actuator and does not have an external return spring, resulting in a lower operating force. The binding head combination screw termination with cup washers ensures secure and reliable connections. With mounting holes that accept either pins or screws, the BZ-2RW8405-A2 offers flexibility in installation. It is UL, CE, CSA, and ENEC certified, guaranteeing its compliance with international safety and performance standards. Overall, the HONEYWELL part BZ-2RW8405-A2 is a high-quality and versatile switch suitable for a wide range of industrial applications.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RW8405A2
IN STOCK:
56
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$25.65
$25.650
10
$23.06
$230.600
25
$22.41
$560.250
50
$21.52
$1,076.000
200
$20.19
$4,038.000
400
$18.40
$7,360.000
600
+
$18.13
$10,878.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...
PB-16
I/O Module Rack - 16 Channel - Card Edge - Screw Terminal Blocks.
53688-94
C Frame Solenoid Economical Construction
C7D0124N-C
Fully Enclosed Rotary Switch - 1 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@...
AH165-TFB11
Pushbutton Switch - Flush Rectangular Head - Black - 1NO+1NC.