BZ-2RW84-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, No External Return Spring, Lower Operating Force, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
BZ-2RW84-A2 Snap Action Switch from Honeywell comes with a straight lever actuator, screw termination and silver contacts. The elongated mounting hole of this switch enables easier and accurate mounting. It also comes with a wide choice of actuation, termination and operating characteristics. This snap action switch has a long mechanical life up to 20,000,000 cycle and electrical life up to 100,000 cycles.
A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. Snap action switches are highly sensitive and are also known as micro switches. Honeywell Switch BZ-2RW84-A2 has a current rating of 15 A and is often used in various applications such as irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, and valves.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Elongated mounting hole for easier and accurate mounting
- Straight lever actuator
- Current rating ranges from 15 A to 25 A
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Electrical life up to 100,000 cycles
- Choice of actuation, termination and operating characteristics
- Operating temperature range: -55 °C to 85 °C
- Agency approvals and standards from UL, CE, CSA
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves