BZ-2RW855-A2-S
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
BZ-2RW855-A2-S Snap Action Switch from Honeywell comes with a straight lever actuator, screw termination and silver contacts. It is environmentally sealed and features an elongated mounting hole, enabling easier and accurate mounting. It also comes with a wide choice of actuation, termination and operating characteristics. This SPDT snap action switch has a long mechanical life up to 20,000,000 cycle at 95% survival.
A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. Snap action switches are highly sensitive and are also known as micro switches. Honeywell Switch BZ-2RW855-A2-S has a current rating of 15 A and is widely used in various applications such as irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, and valves.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Environmentally sealed
- Low operating force and differential travel
- Elongated mounting hole for easier and accurate mounting
- Straight lever actuator
- Current rating ranges from 15 A to 25 A
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Choice of actuation, termination and operating characteristics
- Operating temperature range: -55 °C to 85 °C
- Agency approvals and standards from UL, CSA, ENEC