BZ-2RW876T
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 31,75 mm [1.25 in] Straight Lever Actuator, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW876T
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/N/A/Straight Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.64 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
49.28mm x 17.45mm x 31.37 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL BZ-2RW876T is a premium large basic switch from the MICRO SWITCHâ„¢ BZ Series. It features a single pole double throw (SPDT) configuration and can handle currents up to 15 A at 125/250 Vac. Additionally, it is also ENEC rated at 16 A and 250 Vac. This switch is equipped with a 1.25-inch straight lever actuator, making it easy to operate. It has binding head combination screw termination with an integral washer, ensuring a secure and reliable connection. The mounting holes on this switch are designed to accept pins or screws, providing versatility in installation options.The BZ-2RW876T switch is UL, CE, CSA, and ENEC certified, ensuring compliance with international safety and performance standards. It is a durable and high-quality switch suitable for a wide range of industrial applications.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ2RW876T
IN STOCK:
65
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$28.11
$28.110
10
$19.65
$196.500
25
$17.97
$449.250
50
$17.41
$870.500
100
$16.91
$1,691.000
150
$16.65
$2,497.500
200
+
$16.40
$3,280.000