help desk software
DATA SHEET

BZ-2RW899-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Adjustable Operating Point, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW899-A2
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.7 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in semi-trailer trucks, irrigation systems, office equipment, timing devices, medical and dental equipment, test instruments, manually operated devices, HVAC systems, and valves, among others.

BZ-2RW899-A2 Snap Action Switch from Honeywell is a standard "Large Basic" micro switch. This Honeywell Snap Action Switch offers low operating force and sensitive differential travel to suit the actuator type. It is available with a choice of actuation, termination, and operating characteristics to provide design flexibility. The current rating of this Roller Lever Micro Switch ranges from 15 A to 25 A.

Product Highlights:
  • Low operating force and differential travel
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Accepted world-wide standard "Large Basic" switch
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RW899A2
IN STOCK: 167
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.84
$28.840
5
$26.98
$134.900
25
$24.97
$624.250
50
$23.90
$1,195.000
200
$22.31
$4,462.000
400
$20.32
$8,128.000
600 +
$20.01
$12,006.000
Tools/3D Models