BZ-3AST
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 4 mm [0.158 in] Diameter Hardened Steel Additional Overtravel Plunger, Higher Operating Force, Brown Melamine Case, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-3AST
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.13 mm
Operating Force:
7.23 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 40.51 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part BZ-3AST is a premium large basic switch from the MICRO SWITCH„¢ BZ Series. This single pole double throw double break (SPDTDB) switch is designed for high-performance applications, offering a higher operating force for increased durability and reliability. It features a 15 A 125/250 Vac rating and a 4 mm [0.158 in] diameter hardened steel additional overtravel plunger.The switch is housed in a brown melamine case, providing excellent protection and resistance against environmental factors. It features a binding head combination screw termination with an integral washer, making installation quick and easy. The mounting holes on the switch will accept both pins and screws, allowing for flexible installation options.The HONEYWELL part BZ-3AST switch is UL and CSA certified, ensuring the highest safety and quality standards. It is an ideal choice for a wide range of applications that require a reliable and robust large basic switch.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ3AST
IN STOCK:
148
Can Ship immediately
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$70.93
$70.930
5
$50.07
$250.350
10
$44.94
$449.400
25
$43.98
$1,099.500
50
$40.30
$2,015.000
100
$39.70
$3,970.000
250
+
$39.10
$9,775.000