BZ-3RW822T
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-3RW822T
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.81 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 43.66 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ3RW822T
This product is discontinued, but still in stock
IN STOCK:
15
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$20.30
$40.600
10
$19.28
$192.800
25
$18.32
$458.000
50
$17.40
$870.000
100
$16.53
$1,653.000
250
$15.71
$3,927.500
500
+
$8.17
$4,085.000
CUSTOMERS
ALSO BOUGHT
LSZ52Y
Roller Mounted On Back Of Lever
1432785-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
JW1AEN-DC24V
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
SC-E2S-110VAC
Electromechanical Relay 110VAC 50A SPST DIN Rail Contactor Relay