BZ-3YST
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, 5 mm [0.20 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-3YST
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.1 mm
Operating Force:
7.23 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 44.45 mm
Body Orientation:
Straight
IP Rating:
N/A
The Honeywell BZ-3YST is a high-quality and reliable basic switch from the MICRO SWITCH„¢ Premium Large Basic Switches BZ Series. It features a single pole double throw (SPDT) configuration with split contact construction, allowing for two isolated circuits. The switch can handle a maximum current of 5 A and a voltage of 250 Vac. The BZ-3YST also boasts a 5 mm (0.20 in) diameter hardened steel additional overtravel plunger, ensuring durability and long-lasting performance. It comes with a binding head combination screw termination with an integral washer, making installation quick and easy. The switch has mounting holes that can accept either pins or screws, providing flexibility in installation options. Furthermore, the BZ-3YST is UL and CSA certified, assuring safety and reliability. It is a versatile and dependable choice for a wide range of applications that require a high-quality basic switch.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ3YST
IN STOCK:
104
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$140.13
$140.130
10
$138.03
$1,380.300
25
$135.96
$3,399.000
50
$133.92
$6,696.000
100
$70.68
$7,068.000
150
$48.61
$7,291.500
200
+
$47.64
$9,528.000
CUSTOMERS
ALSO BOUGHT
1CPSA2
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull Screw Mount Conduit 1000000Cycles
BZ-2RL2-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BM-1R2451-A2
Basic / Snap Action Switches
BZ-2RW822-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
BZ-3YQ8T
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Sp...