BZ-7RD-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Highest Operating Force in BZ Series, Binding Head Combination Screws and Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-7RD-A2
RoHS:
Yes
HTS:
8536507000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Low Overtravel Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.18 mm
Operating Force:
7.78 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 31.12 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Highest Operating Force in BZ Series, Binding Head Combination Screws and Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ7RDA2
This product is discontinued, but still in stock
IN STOCK:
94
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$20.03
$20.030
10
$18.10
$181.000
25
$17.27
$431.750
50
$16.75
$837.500
100
$16.03
$1,603.000
250
$15.58
$3,895.000
500
+
$13.98
$6,990.000
CUSTOMERS
ALSO BOUGHT
BM-1RD33-A2
MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22...
EC11J1520402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
70.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast
SL1-A
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit...