BZ-7RW80189-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Simulated Roller Lever Actuator, Highest Operating Force in BZ Series, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-7RW80189-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.27 mm
Operating Force:
4.73 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 43.66 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Simulated Roller Lever Actuator, Highest Operating Force in BZ Series, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ7RW80189A2
IN STOCK:
2,190
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$51.59
$51.590
10
$50.81
$508.100
25
$50.05
$1,251.250
50
$49.30
$2,465.000
100
$26.10
$2,610.000
150
$18.37
$2,755.500
200
+
$18.00
$3,600.000